PD70211EVB50FW-5

Microchip Technology
494-PD70211EVB50FW-5
PD70211EVB50FW-5

Mfr.:

Description:
Ethernet Development Tools IEEE802.3at/bt Type2/PoH EVB PD70211 4pair w/isolated FWD conv. 5V 10A output

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
300,53 € 300,53 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet Development Tools
Evaluation Boards
Ethernet Switches
PD70211A, PD70224
Ethernet
42 V to 57 V
Bulk
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Dimensions: 165 mm x 57 mm x 16 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542900000
CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8542900000
MXHTS:
85429001
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

PD70211EVB50FW-5 Ethernet Development Tool

Microsemi / Microchip PD70211EVB50FW-5 Ethernet Development Tool is an isolated active clamp forward converter Powered Device (PD). This evaluation board supports a 50W, 5V output in its existing configuration with no heat sink at room temperature. The PD70211EVB50FW-5 Ethernet development tool comes with 165mm x 57mm x 16mm (L x W x H) dimensions. This board uses a single PD70211ILQ controller to support the detection, class, and power-supplying phases on the 4 pairs of the Cat5 cable. Microsemi / Microchip PD70211EVB50FW-5 Ethernet development tool supports sync detection of the 4 pairs.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.