PD70201EVB25F-12

Microchip Technology
494-PD70201EVB25F-12
PD70201EVB25F-12

Mfr.:

Description:
Ethernet Development Tools IEEE802.3at/bt Type 2 PD EVB PD70201 w/isolated flyback conv. 12V 2.1A output

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
300,53 € 300,53 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Boards
Ethernet Switches
PD70201
Bulk
Brand: Microchip Technology
Dimensions: 81 mm x 65 mm x 15 mm
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 263,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542900000
CNHTS:
8543709990
CAHTS:
8542900000
USHTS:
8542900000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

PD70201EVB25Fx Development Boards

Microsemi / Microchip PD70201EVB25Fx Development Boards are IEEE802.3AT Type 2 Powered Devices (PD) based on a PD70201 device that controls an isolated flyback converter. These boards are designed to support data and spare current by a single PD70201 device. The PD70201EVB25Fx evaluation boards operate at 0°C to +70°C temperature range. Microsemi / Microchip PD70201EVB25Fx Development Boards are available in 81mm (L) x 65mm (W) x 15mm (H) dimensions.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.