PD69210C-022719-TR

Microchip Technology
579-PD69210C022719TR
PD69210C-022719-TR

Mfr.:

Description:
Power Switch ICs - POE/LAN MCU for PD692xx family , based PD69210, FW Ver 2.27.19 T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 980   Multiples: 980
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 980)
2,67 € 2.616,60 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Switch ICs - POE/LAN
Power Sourcing Equipment - PSE
IEEE 802.3af, IEEE 802.3at, IEEE 802.3bt
3 V to 3.63 V
- 40 C
+ 85 C
SMD/SMT
QFN-32
Reel
Brand: Microchip Technology
Development Kit: EV14Y36A
Number of Channels: 48 Channel
Output Power: 45 W
Product Type: Power Switch ICs - POE / LAN
Factory Pack Quantity: 980
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.