PD69208MILQ-TR-LE

Microchip Technology
494-PD69208MILQTRLE
PD69208MILQ-TR-LE

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3at / bt Type 3 8 ports, Fully Integrated PSE Manager, Industrial Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.309

Stock:
2.309 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,89 € 10,89 €
Full Reel (Order in multiples of 2000)
10,89 € 21.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3af/at/bt
44 V to 57 V
SMD/SMT
QFN-56
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: TH
Country of Diffusion: IL
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: Power Switch ICs - POE / LAN
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Unit Weight: 1,479 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PD69208 Ethernet ICs

Microsemi / Microchip PD69208 Ethernet ICs integrate power, analog, and state-of-the-art Logic into a single 56-pin plastic QFN package. The PD69208 is available in two versions PD69208MILQ (up to 60W power) and PD69208T4 (up to 95W power). These ICs allow network devices to share power and data over the same cable. The PD69208 Ethernet ICs come with 8-ports, mixed-signal, and high voltage Power over Ethernet (PoE)/Power over HDBaseT (PoH) PSE Manager. These Ethernet ICs support IEEE802.3 and HDBaseT standards, standard Powered Device (PD) detection, and power-up. Microsemi / Microchip PD69208 Ethernet ICs support supply voltages between 32V and 57V with no additional power supply. These devices are used in Ethernet switches and Midspans.

Power over Ethernet Solutions & PoE ICs

Microsemi / Microchip Power over Ethernet (PoE) Solutions and PoE ICs include networking technology complemented by signal conditioners and timing and synchronization solutions. Microsemi PoE solutions comprise PoE ICs and PoE injectors/systems that are cost-effective and offer a high integration level. Power Delivery (PD) ICs provide solutions with and without integrated Pulse Width Modulation (PWM) controllers and are used as a compact way to convert PoE input power into one or more output voltages.

Power over Ethernet (PoE) PSE & PD ICs

Microsemi / Microchip Power over Ethernet (PoE) ICs include PSE ICs and PD ICs that are specifically designed for Ethernet networking applications in multiple settings. Microsemi / Microchip Power Sourcing Equipment ICs feature 1 to 12 ports and modules of up to 24 ports. These PSE ICs can deliver up to 95W over a single Category 5 cable. Power Delivery (PD) chips come with and without integrated Pulse Width Modulation (PWM) controllers, which can be used as a compact way to convert PoE input power to one or more output voltages in a Powered Device.