PD69204T4ILQ-TR-LE

Microchip Technology
494-PD69204T4ILQTRLE
PD69204T4ILQ-TR-LE

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3at/bt Type4/PoH4 ports,Fully Integrated PSE Manager,Industrial Tmp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 411

Stock:
411
Can Dispatch Immediately
On Order:
2.000
Expected 6/3/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,81 € 6,81 €
Full Reel (Order in multiples of 2000)
6,81 € 13.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3af/at/bt
44 V to 57 V
SMD/SMT
QFN-56
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Power Switch ICs - POE / LAN
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power over Ethernet Solutions & PoE ICs

Microsemi / Microchip Power over Ethernet (PoE) Solutions and PoE ICs include networking technology complemented by signal conditioners and timing and synchronization solutions. Microsemi PoE solutions comprise PoE ICs and PoE injectors/systems that are cost-effective and offer a high integration level. Power Delivery (PD) ICs provide solutions with and without integrated Pulse Width Modulation (PWM) controllers and are used as a compact way to convert PoE input power into one or more output voltages.

Power over Ethernet (PoE) PSE & PD ICs

Microsemi / Microchip Power over Ethernet (PoE) ICs include PSE ICs and PD ICs that are specifically designed for Ethernet networking applications in multiple settings. Microsemi / Microchip Power Sourcing Equipment ICs feature 1 to 12 ports and modules of up to 24 ports. These PSE ICs can deliver up to 95W over a single Category 5 cable. Power Delivery (PD) chips come with and without integrated Pulse Width Modulation (PWM) controllers, which can be used as a compact way to convert PoE input power to one or more output voltages in a Powered Device.