PD69104B1ILQ-TR

Microchip Technology
494-PD69104B1ILQ-TR
PD69104B1ILQ-TR

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3at 4-port, Auto mode PSE PoE Manager, Reduced Temp Range

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.049

Stock:
10.049 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,17 € 8,17 €
7,96 € 79,60 €
7,04 € 176,00 €
7,01 € 701,00 €
6,97 € 1.742,50 €
6,95 € 3.475,00 €
6,84 € 6.840,00 €
Full Reel (Order in multiples of 2000)
6,84 € 13.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3at
360 mOhms
44 V to 57 V
- 10 C
+ 85 C
SMD/SMT
QFN-48
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Power Switch ICs - POE / LAN
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Unit Weight: 2 g
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
8542900000
CNHTS:
8542399000
CAHTS:
8542900000
USHTS:
8542390090
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power over Ethernet Solutions & PoE ICs

Microsemi / Microchip Power over Ethernet (PoE) Solutions and PoE ICs include networking technology complemented by signal conditioners and timing and synchronization solutions. Microsemi PoE solutions comprise PoE ICs and PoE injectors/systems that are cost-effective and offer a high integration level. Power Delivery (PD) ICs provide solutions with and without integrated Pulse Width Modulation (PWM) controllers and are used as a compact way to convert PoE input power into one or more output voltages.

Datacom

Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any data center infrastructure equipment with solutions supporting high densities, low latency, flexibility, compatibility, and scalability.

Power over Ethernet (PoE) PSE & PD ICs

Microsemi / Microchip Power over Ethernet (PoE) ICs include PSE ICs and PD ICs that are specifically designed for Ethernet networking applications in multiple settings. Microsemi / Microchip Power Sourcing Equipment ICs feature 1 to 12 ports and modules of up to 24 ports. These PSE ICs can deliver up to 95W over a single Category 5 cable. Power Delivery (PD) chips come with and without integrated Pulse Width Modulation (PWM) controllers, which can be used as a compact way to convert PoE input power to one or more output voltages in a Powered Device.

PD69104B1ILQ Power Switch IC

Microsemi / Microchip PD69104B1ILQ Power Switch IC enables network devices to share power and data over a single cable. The PD69104B1 supports supply voltages between 44V and 57V without additional power supply sources. This power switch IC includes built-in thermal protection. The device integrates power, analog circuitry, and state-of-the-art control logic into a single 48-pin plastic QFN package. Both Ethernet switches and Midspans employ this power switch IC chip. The PD69104B1 device is a 4-port, mixed-signal, high-voltage Power over Ethernet (PoE) Manager. This power switch IC supports three modes of operation: MSCC extended auto mode, semi-auto mode, and auto mode. Microsemi / Microchip PD69104B1ILQ power switch IC provides power device real-time protection through overload, under-load, over-voltage, over-temperature, and short-circuit mechanisms.