PD-9512-10GC/AC

Microchip Technology
579-PD-9512-10GC/AC
PD-9512-10GC/AC

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 12-port BT 60W 10G 1 kW

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.827,07 € 3.654,14 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PoE Injectors
12 Port
100 VAC to 240 VAC
54 VDC
60 W, 950 W
Rack Mount
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s, 10 Gb/s
Included
802.3bt
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Height: 1.75 in
Length: 17.2 in
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Output Voltage-Channel 1: 54 VDC
Plug: C14
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 2
Subcategory: Power Supplies
Type: PoE Midspan Injector
Width: 10.7 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.