PD-9501GC-SP/AC-UK

Microchip Technology
579-PD9501GCSPACUK
PD-9501GC-SP/AC-UK

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 1-port Indoor BT 60W surge protection UK cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,95 € 105,95 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
PoE Injectors
1 Port
100 VAC to 240 VAC
55 VDC
60 W
10 Mb/s, 100 Mb/s, 1 Gb/s
Required
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Output Connector: RJ45 Connector
Features: Automatic Detection and Protection of Non-Standard Ethernet Terminals, IEEE 802.3 bt Type 3 Compliant, IEEE 802.3 af/at Backward Compatible, Plug-and-Play Installation, Supports 10/100/1000 Base-T Applications
Height: 38 mm
Length: 151 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Number of Outputs: 1 Output
Output Voltage-Channel 1: 55 VDC
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 10
Subcategory: Power Supplies
Type: Power over Ethernet Midspan With Surge Protection
Width: 62 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.g

PD-9501GC-SP IEEE802.3bt 60W Gigabit PoE Midspan

Microchip Technology PD-9501GC-SP IEEE802.3bt 60W Gigabit PoE Midspan is a single-port solution for remote powering of current and emerging high-power applications. The PD-9501GC is designed specifically to power IEEE 802.11n and IEEE 802.3bt access points, Pan-Tilt-Zoom (PTZ) and dome cameras, IP videophones, thin clients, and other high-power Ethernet end terminals with 60W of power. The devices are also backwards compatible and safe to use with any IEEE 802.3af/at terminals such as VoIP phones, IP cameras, and wireless LAN access points. It can power existing 10/100Base-T and Gigabit devices, such as wireless IEEE 802.11n access points. The PD-9501GC-SP provides power on all 4-pairs while being backward compatible with IEEE 802.3af and IEEE 802.3at powered devices.