PD-9001GS/AC-US

Microchip Technology
579-PD-9001GS/AC-US
PD-9001GS/AC-US

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 1-port AT 30W 1G AC Energy Star US

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,51 € 650,20 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
1 Port
100 VAC to 240 VAC
55 VDC
30 W
Chassis
10 Mb/s, 100 Mb/s, 1000 Mb/s
Required
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Features: IEEE 802.3 af Backward Compatible
Height: 33.5 mm
Length: 159 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Number of Outputs: 1 Output
Output Voltage-Channel 1: 55 VDC
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: Gigabit POE Midspan
Width: 51.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517620090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.