PD-9001GR/SP/AC-EU

Microchip Technology
494-PD9001GRSPACEU
PD-9001GR/SP/AC-EU

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 1-port AT 30W 1G Surge AC EU cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,08 € 830,80 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PoE Injectors
1 Port
100 VAC to 240 VAC
55 VDC
30 W
Desktop
10 Mb/s, 100 Mb/s, 1 Gb/s
Required
UL
PD-9001GR
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Output Connector: RJ45 Connector
Height: 38 mm
Length: 151 mm
Load Regulation: Not Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Number of Outputs: 1 Output
Output Voltage-Channel 1: 55 V
Packaging: Bulk
Plug: EU
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 10
Subcategory: Power Supplies
Type: PoE Midspan Injector
Width: 62 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.g