PD-9001GR/AT/AC-US

Microchip Technology
494-PD-9001GR/AT/AC
PD-9001GR/AT/AC-US

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 1-port AT 30W 1G AC US cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,83 € 47,83 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
PoE Injectors
1 Port
100 VAC to 240 VAC
55 VDC
30 W
Desktop
10 Mb/s, 100 Mb/s, 1 Gb/s
EN; IEC 60950-1; UL
PD-9001GR
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Output Connector: RJ45 Connector
Features: Power Indicator
Height: 34.8 mm
Length: 160.5 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Number of Outputs: 1 Output
Output Voltage-Channel 1: 55 V
Packaging: Bulk
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: PoE Midspan Injector
Width: 51.8 mm
Unit Weight: 404,460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8517620090
USHTS:
8504408500
ECCN:
5A991.g

PD-9001GR Power over Ethernet Midspan

Microsemi / Microchip PD-9001GR Power over Ethernet (PoEs) Midspan are single-port, high-power solutions for remote powering of current and emerging high-power applications. These PoE midspans generate up to 30W of power that enables remote power for a new range of applications, including 802.11n access points, Pan-Tiltzoom (PTZ) cameras, and video phones. Microsemi / Microchip PD-9001GR PoEs complies with IEEE 802.3at PoE standards and is backward compatible with IEEE802.3af.