PD-9001GO-ET/AC

Microchip Technology
494-PD-9001GO-ET/AC
PD-9001GO-ET/AC

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 1-port AT 30W ET Outdoor AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 6/18/2026
50
30
Expected 7/7/2026
20
Expected 8/24/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,55 € 142,55 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PoE Injectors
1 Port
100 VAC to 240 VAC
55 VDC
30 W
Screw
Included
PD-9001GO
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Output Connector: RJ45 Connector
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 40 C
Number of Outputs: 1 Output
Output Voltage-Channel 1: 55 V
Packaging: Bulk
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 5
Subcategory: Power Supplies
Type: PoE Midspan Injector
Unit Weight: 1,4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.g

Power over Ethernet Solutions & PoE ICs

Microsemi / Microchip Power over Ethernet (PoE) Solutions and PoE ICs include networking technology complemented by signal conditioners and timing and synchronization solutions. Microsemi PoE solutions comprise PoE ICs and PoE injectors/systems that are cost-effective and offer a high integration level. Power Delivery (PD) ICs provide solutions with and without integrated Pulse Width Modulation (PWM) controllers and are used as a compact way to convert PoE input power into one or more output voltages.

Power over Ethernet (PoE) PSE & PD ICs

Microsemi / Microchip Power over Ethernet (PoE) ICs include PSE ICs and PD ICs that are specifically designed for Ethernet networking applications in multiple settings. Microsemi / Microchip Power Sourcing Equipment ICs feature 1 to 12 ports and modules of up to 24 ports. These PSE ICs can deliver up to 95W over a single Category 5 cable. Power Delivery (PD) chips come with and without integrated Pulse Width Modulation (PWM) controllers, which can be used as a compact way to convert PoE input power to one or more output voltages in a Powered Device.

Power over Ethernet (PoE) Midspans

Microsemi / Microchip Power over Ethernet (PoE) Midspans offer IEEE 802.3af-compliant single-port solutions for powering devices, indoor applications, and outdoor installations. Midspans are additional PoE power sources that can be used with a non-PoE Switch or a PoE Switch that is at capacity and is already in place or is about to be installed in a network. Microsemi / Microchip PoE systems portfolio enables delivery of up to 95W of flexible and reliable power over Ethernet to WLAN access points, VoIP phones, IP cameras, thin/zero clients, and other PoE-powered devices.