PD-9001GO/AC-NA

Microchip Technology
Not Assigned
PD-9001GO/AC-NA

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 1P Midspan Outdoor 30NA AC

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
PoE Injectors
1 Port
100 VAC to 240 VAC
55 VDC
30 W
Screw
Included
PD-9001GC
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 40 C
Number of Outputs: 1 Output
Output Voltage-Channel 1: 55 V
Packaging: Bulk
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 5
Subcategory: Power Supplies
Type: PoE Midspan Injector
Part # Aliases: PD-9001GO-ET/AC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.g