PD-9001-10GR/AC

Microchip Technology
494-PD-9001-10GR/AC
PD-9001-10GR/AC

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 1P Midspan 30W 10G AC In.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
PoE Injectors
1 Port
90 VAC to 264 VAC
55 VDC
30 W
Desktop
Included
PD-9001-10GR
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DC Output Connector: RJ45 Connector
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 10 C
Number of Outputs: 1 Output
Output Voltage-Channel 1: 55 V
Packaging: Bulk
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 10
Subcategory: Power Supplies
Type: PoE Midspan Injector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.g