PD-9001-10GC/AC-JP

Microchip Technology
494-PD900110GCACJP
PD-9001-10GC/AC-JP

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 1-port AT 30W 10G JP cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,77 € 51,77 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PoE Injectors
1 Port
100 VAC to 240 VAC
55 VDC
30 W
Desktop
10 Mb/s, 100 Mb/s, 1 Gb/s
Required
802.3af
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Height: 34.8 mm
Length: 160.5 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 20 C
Number of Outputs: 1 Output
Output Voltage-Channel 1: 55 V
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 10
Subcategory: Power Supplies
Type: PoE Midspan Injector
Width: 51.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504408500
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PD-9001GC/AC Indoor PoE Midspan

Microchip Technology PD-9001GC/AC Indoor PoE Midspan is single-port and complies with the IEEE 802.3at PoE standard. It is backward compatible with IEEE 802.3af. The PD-9001GC PoE has an output of up to 30W while supporting data rates up to 1000Base-T. Microchip Technology PD-9001GC/AC Indoor PoE Midspan delivers remote power and data to PoE-compatible devices like Wi-Fi® access points, IP cameras, access control, IP phones, and more.