PD-6512G/AC/M

Microchip Technology
494-PD-6512G/AC/M
PD-6512G/AC/M

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 12P Midspan 15.4W NMS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
PoE Injectors
12 Port
90 VAC to 240 VAC
52 VDC
15.4 W
Desktop
Gigabit
UL/cUL; GS
PD-6500G
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Height: 44 mm
Length: 438 mm
Load Regulation: Not Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Number of Outputs: 12 Output
Output Voltage-Channel 1: 52 V
Packaging: Bulk
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 5
Subcategory: Power Supplies
Type: PoE Midspan Injector
Width: 272 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.