PD-3501G/AC-BR

Microchip Technology
494-PD-3501G/AC-BR
PD-3501G/AC-BR

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 1-port AF 15.4W AC input BR cord

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
1 Port
100 VAC to 240 VAC
48 VDC
15.4 W
Desktop
10 Mb/s, 100 Mb/s, 1 Gb/s
EN; IEC 60950-1; UL
PD-3501G
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Features: Power Indicator
Height: 34.8 mm
Length: 160.5 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Output Voltage-Channel 1: 48 V
Packaging: Bulk
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 20
Subcategory: Power Supplies
Width: 51.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.