PCI11414CT/PMX

Microchip Technology
579-PCI11414CT/PMX
PCI11414CT/PMX

Mfr.:

Description:
PCI Interface IC PCIe Switch, USB Host, Quad UART, Networking

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1400   Multiples: 1400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1400)
21,10 € 29.540,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PCI Interface IC
RoHS:  
Switch - PCIe
4 Lane
3.63 V
2.97 V
0 C
+ 70 C
SMD/SMT
VQFN-164
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: SPI
Operating Supply Voltage: 2.97 V to 3.63 V
Product: PCIe Switch
Product Type: PCI Interface IC
Factory Pack Quantity: 1400
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
4A994.J