PCI11400CT-I/MXX

Microchip Technology
579-PCI11400CT-I/MXX
PCI11400CT-I/MXX

Mfr.:

Description:
PCI Interface IC PCIe Switch with 4-port USB Host

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
15,10 € 37.750,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PCI Interface IC
RoHS:  
Switch - PCIe
4 Lane
3.63 V
2.97 V
- 40 C
+ 85 C
SMD/SMT
VQFN-132
Reel
Brand: Microchip Technology
Interface Type: SPI
Product: PCIe Switch
Product Type: PCI Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
4A994.J
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.