PCI11101/MXX

Microchip Technology
579-PCI11101/MXX
PCI11101/MXX

Mfr.:

Description:
PCI Interface IC PCIe Switch with M.2 Buildout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 311

Stock:
311 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,83 € 16,83 €
14,09 € 352,25 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PCI Interface IC
RoHS:  
Switch - PCIe
25 MHz
0 C
+ 70 C
SMD/SMT
DRQFN-132
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Rate: 2.5 Gb/s
Interface Type: SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V, 3.3 V
Product: PCIe Switches
Product Type: PCI Interface IC
Factory Pack Quantity: 168
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
3A991.b.2.a

PCI11101 PCIe Switch w/ USB 3.2 Host Controller

Microchip Technology PCI11101 PCIe Switch w/ USB 3.2 Host Controller combines a USB 3.2 Gen 2 host controller and programmable I/O. The Microchip Technology PCI11101 features a 4-lane (4x8GT/s) upstream port and a 2-lane (2x8GT/s) downstream port to meet the demand for higher bandwidth PCIe sub-systems in embedded applications. Certified for GEN4 compliance in PCIe Revision 4.x specifications, the device can deliver PCIe upstream using one or more lanes for flexible system architecture. The PCI11101 ensures PCIe compliance from external-facing interfaces to switch fabric and endpoint controllers.