PAC1942T-1E/J6CX

Microchip Technology
579-PAC1942T-1E/J6CX
PAC1942T-1E/J6CX

Mfr.:

Description:
Current & Power Monitors & Regulators 9V, High Side Sensing/2 -Channel Power Monitor w/Accumulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.766

Stock:
2.766 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
1,06 € 26,50 €
Full Reel (Order in multiples of 5000)
1,06 € 5.300,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Current & Power Monitors & Regulators
RoHS:  
Power Monitors
High or Low Side
5.5 V
2.7 V
395 uA
1 %
- 40 C
+ 125 C
SMD/SMT
WLCSP-16
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Current & Power Monitors & Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PAC194x & PAC195x Monitors

Microchip Technology PAC194x and PAC195x Current and Power Monitors are a portfolio of one, two, three, or four-channel energy monitors. The monitors are bus voltage monitors and current sense amplifiers that feed high-resolution ADCs. There are two versions of the PAC195X. The PAC195X-1 devices are for high-side current sensing, and the PAC195X-2 devices are for low-side current sensing or floating VBUS applications.