OX-6011-EAE-1080-20M000

Microchip Technology
579-011EAE108020M000
OX-6011-EAE-1080-20M000

Mfr.:

Description:
OCXO Oscillators OCXO SMD, 9.6 x 7.4 x 4.1mm, 3.3V, HCMOS, -40 to +85C, +/-10ppb, 20MHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: OCXO Oscillators
RoHS:  
OCXO
SMD-4
20 MHz
3.13 V
3.46 V
LVHCMOS
SMD/SMT
- 40 C
+ 85 C
9.6 mm
7.4 mm
4.1 mm
OX-6011
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Factory Pack Quantity: 30
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99