OX-5021-EAE-1080-20M000

Microchip Technology
579-021EAE108020M000
OX-5021-EAE-1080-20M000

Mfr.:

Description:
OCXO Oscillators OCXO SMD, 14.3 x 9.4 x 6.1mm, 3.3V, HCMOS, -40 to +85C, +/-10ppb, 20MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 30)
22,16 € 664,80 €
22,15 € 2.658,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: OCXO Oscillators
RoHS:  
OCXO
SMD-6
20 MHz
3.13 V
3.46 V
LVHCMOS
SMD/SMT
- 40 C
+ 85 C
14.3 mm
9.4 mm
6.2 mm
OX-5021
Reel
Brand: Microchip Technology
Factory Pack Quantity: 30
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OX-502 Oven Controlled Crystal Oscillators (OCXO)

Microchip Technology OX-502 Oven Controlled Crystal Oscillators (OCXO) offer an excellent combination of small size, low power, fast warm-up time, and stability under airflow. The OX-502 features tight stability of ±10ppb over-temperature, ±3ppm over ten years of aging, and ±2ppb/C frequency slope. The device is available in a small 9.4mm × 14.3mm package and operates with an extended temperature range of -40°C to +95°C.