MX574BBD322M265

Microchip Technology
579-MX574BBD322M265
MX574BBD322M265

Mfr.:

Description:
Standard Clock Oscillators Stratus 6-Pin Module

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
LGA-6
322.265 MHz
50 PPM
2.375 V
3.63 V
HCSL
SMD/SMT
- 40 C
+ 85 C
7 mm (0.276 in)
5 mm (0.197 in)
1.33 mm (0.052 in)
MX57
Tube
Brand: Microchip Technology
Current Rating: 95 mA
Duty Cycle - Max: 52 %
Moisture Sensitive: Yes
Factory Pack Quantity: 43
Subcategory: Oscillators
Unit Weight: 92,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.