MTD6508T-E/NA

Microchip Technology
579-MTD6508T-E/NA
MTD6508T-E/NA

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers BLDC Motor Driver 5V 3Phase Sensorless

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3300   Multiples: 3300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
0,757 € 2.498,10 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
3 Phase
1 A
5 mA
- 40 C
+ 125 C
SMD/SMT
UDFN-10
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Number of Outputs: 3 Output
Operating Frequency: 100 kHz
Output Voltage: 7 V
Pd - Power Dissipation: 1.5 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MTD6508
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

MTD6508 Motor Driver

Microchip Technology MTD6508 Motor Driver is a three-phase, full-wave, sensorless driver for Brushless DC (BLDC) motors. The MTD6508 features a 180° sinusoidal drive, high torque output, and silent drive. The MTD6508 offers adaptive features, parameters, and a wide 2.0V to 5.5V supply power range, allowing the device to cover a broad range of motor characteristics while requiring minimum external components. Speed control can be achieved through either Power Supply Modulation (PSM) or Pulse Width Modulation (PWM). The compact packaging and a minimal bill of materials make the MTD6508 ideal for fan applications. The frequency generator (FG) output enables precision speed control in closed-loop applications.