MTCH9010-I/REB

Microchip Technology
579-MTCH9010-IREB
MTCH9010-I/REB

Mfr.:

Description:
Capacitive Touch Sensors Liquid detection device, capacitive, conductive, 85C,Tray

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.455

Stock:
1.455 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Capacitive Touch Sensors
RoHS:  
1 Channel
Serial
VQFN-20
3 mm x 3mm x 0.9 mm
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: Touch Sensors
Factory Pack Quantity: 490
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTCH9010 Liquid Detectors

Microchip Technology MTCH9010 Liquid Detectors offer digital and raw data output as a flexible way to detect liquid presence on different sensors. The detectors support a wide range of sensor shapes and sizes. The appropriate MTCH9010 Liquid Detector allows the system to run either the capacitive or conductive liquid presence detection method.