MTCH6303T-I/PT

Microchip Technology
579-MTCH6303T-I/PT
MTCH6303T-I/PT

Mfr.:

Description:
Capacitive Touch Sensors MultiTouch Projected Cap Touch Controlle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 43 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,20 € 4,20 €
Full Reel (Order in multiples of 1200)
4,20 € 5.040,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Capacitive Touch Sensors
RoHS:  
Controller
27 Channel
I2C, USB
TQFP-64
10 mm L x 10 mm W x 1 mm H
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V
Product Type: Touch Sensors
Factory Pack Quantity: 1200
Subcategory: Sensors
Termination Style: SMD/SMT
Unit Weight: 399 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
9031809090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTCH6303 Projected Capacitive Touch Controller

Microchip Technology MTCH6303 Projected Capacitive Touch Controller provides multi-touch coordinates and a ready-made multi-finger surface gesture suite. The MTCH6303 brings user interface (UI) elements like pinch and zoom, multi-finger scrolling, and swipes to any embedded design, with minimal host requirements.