MTCH108T-I/GZ

Microchip Technology
579-MTCH108T-I/GZ
MTCH108T-I/GZ

Mfr.:

Description:
Capacitive Touch Sensors Proximity/Touch Controller, 8 Chan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3300   Multiples: 3300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
1,13 € 3.729,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Capacitive Touch Sensors
RoHS:  
Controller
8 Channel
UQFN-20
4 mm L x 4 mm W x 0.5 mm H
- 40 C
+ 85 C
Reel
Brand: Microchip Technology
Operating Supply Voltage: 3.6 V
Product Type: Touch Sensors
Factory Pack Quantity: 3300
Subcategory: Sensors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.