MTCH1060-I/REB

Microchip Technology
556-MTCH1060-I/REB
MTCH1060-I/REB

Mfr.:

Description:
Touch Screen Controllers 6 channel touch controller, GPIO, UART tuning

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 980   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 648,76 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Screen Controllers
RoHS:  
6 Channel Touch Controller
GPIO, UART
5.5 V
2 V
- 40 C
+ 85 C
SMD/SMT
VQFN-20
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: EV54M59A
Number of ADC Inputs: 6 Input
Number of DAC Outputs: 6 Output
Product: Touch Controllers
Product Type: Touch Screen Controllers
Factory Pack Quantity: 490
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310030
ECCN:
EAR99