MTCH1060-E/SS

Microchip Technology
556-MTCH1060-E/SS
MTCH1060-E/SS

Mfr.:

Description:
Touch Screen Controllers 6 channel touch controller, GPIO, UART tuning

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 737   Multiples: 67
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 709,73 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Screen Controllers
RoHS:  
6 Channel Touch Controller
UART
5.5 V
2 V
- 40 C
+ 125 C
SMD/SMT
SSOP-20
Tube
Brand: Microchip Technology
Number of ADC Inputs: 6 Input
Number of DAC Outputs: 6 Output
Product: Touch Controllers
Product Type: Touch Screen Controllers
Factory Pack Quantity: 67
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.