MTCH1030T-E/ST

Microchip Technology
556-MTCH1030T-E/ST
MTCH1030T-E/ST

Mfr.:

Description:
Touch Screen Controllers 3 channel touch controller, GPIO, UART tuning

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,894 € 2.235,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Screen Controllers
RoHS:  
3 Channel Touch Controller
GPIO, UART
5.5 V
2 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Reel
Brand: Microchip Technology
Number of ADC Inputs: 3 Input
Number of DAC Outputs: 3 Output
Product: Touch Controllers
Product Type: Touch Screen Controllers
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310030
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.