MTCH1030-I/MG

Microchip Technology
556-MTCH1030-I/MG
MTCH1030-I/MG

Mfr.:

Description:
Touch Screen Controllers 3 channel touch controller, GPIO, UART tuning

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Screen Controllers
RoHS:  
3 Channel Touch Controller
GPIO, UART
5.5 V
2 V
- 40 C
+ 85 C
SMD/SMT
QFN-16
Tube
Brand: Microchip Technology
Number of ADC Inputs: 3 Input
Number of DAC Outputs: 3 Output
Product: Touch Controllers
Product Type: Touch Screen Controllers
Factory Pack Quantity: 120
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310030
ECCN:
3A991.a.2