MTCH1010T-V/SN

Microchip Technology
579-MTCH1010T-V/SN
MTCH1010T-V/SN

Mfr.:

Description:
Sensor Interface Single channel touch turnkey device with GPIO output and configuration. Its supports robust low power and water tolerant touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.516

Stock:
4.516 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,507 € 12,68 €
0,464 € 46,40 €
Full Reel (Order in multiples of 4000)
0,464 € 1.856,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,53 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Sensor Interface
5.5 V
2 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TH
Product Type: Sensor Interface
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MTCH1010 Single Button Touch Controllers

Microchip Technology MTCH1010 Single Button Touch Controllers have a sensitivity, response time, signal oversampling, and power consumption is configurable. The MTCH1010 delivers a water tolerant touch as it supports driven shield output. The driven shield increases SNR, actively protects against noise and enables water-tolerant touch.