MT8952BS1

Microchip Technology
494-MT8952BS1
MT8952BS1

Mfr.:

Description:
Telecom Interface ICs Pb Free HDLC PROTOCOL CONTROLLER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.457

Stock:
1.457 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,32 € 7,32 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Telecom Interface ICs
RoHS:  
ISDN Controllers
5.25 V
4.75 V
- 40 C
+ 85 C
SMD/SMT
SOIC-28
Tube
Brand: Microchip Technology
Data Rate: 2.5 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: Telecom Interface ICs
Factory Pack Quantity: 26
Subcategory: Interface ICs
Type: Controller
Unit Weight: 2,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.