MT8888CN1

Microchip Technology
494-MT8888CN1
MT8888CN1

Mfr.:

Description:
Telecom Interface ICs 1b Free INTEGRATED DTMF XCVR INTEL IF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.472

Stock:
1.472 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,51 € 4,51 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Telecom Interface ICs
RoHS:  
DTMF - Dual-tone Multi-frequency Transceivers
5.25 V
4.75 V
7 mA
- 40 C
+ 85 C
SMD/SMT
SSOP-24
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 1 W
Product Type: Telecom Interface ICs
Factory Pack Quantity: 58
Subcategory: Interface ICs
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99

Switching ICs

Microsemi's switching IC's offer a complete portfolio of switches from Analog Switch Arrays with Low On-resistance to Flexible 4K x 2K Channel Digital Switches with H.110 Interfaces and 2K x 2K Local switching. 
Learn More