MSCSM70XM75CTYZBNMG

Microchip Technology
579-SM70XM75CTYZBNMG
MSCSM70XM75CTYZBNMG

Mfr.:

Description:
Discrete Semiconductor Modules PM-MOSFET-SIC-SBD-6HPD
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
548,03 € 1.096,06 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Discrete Semiconductor Modules
RoHS:  
MOSFET-SiC SBD Modules
3-Phase Bridge
SiC
1.5 V
- 10 V, + 23 V
Screw Mount
108 mm x 76.3 mm x 17.2 mm
- 55 C
+ 175 C
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 20 ns
Id - Continuous Drain Current: 31 A
Pd - Power Dissipation: 90 W
Product Type: Discrete Semiconductor Modules
Rds On - Drain-Source Resistance: 75 mOhms
Rise Time: 35 ns
Factory Pack Quantity: 1
Subcategory: Discrete Semiconductor Modules
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 40 ns
Vds - Drain-Source Breakdown Voltage: 700 V
Vgs th - Gate-Source Threshold Voltage: 2.4 V
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
8541290055
ECCN:
EAR99