MSCSM70VR1M10CTPAG

Microchip Technology
494-70VR1M10CTPAG
MSCSM70VR1M10CTPAG

Mfr.:

Description:
Discrete Semiconductor Modules PM-MOSFET-SIC-SBD-SP6P
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
20 Weeks Estimated factory production time.
Minimum: 2   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
511,73 € 1.023,46 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Discrete Semiconductor Modules
RoHS:  
MOSFET-SiC SBD Modules
MOSFET / SiC SBD
SiC
1.8 V
1.2 kV
- 10 V, + 23 V
Screw Mount
- 40 C
+ 125 C
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Id - Continuous Drain Current: 238 A
Pd - Power Dissipation: 674 W
Product Type: Discrete Semiconductor Modules
Rds On - Drain-Source Resistance: 9.5 mOhms
Factory Pack Quantity: 1
Subcategory: Discrete Semiconductor Modules
Vds - Drain-Source Breakdown Voltage: 700 V
Vgs th - Gate-Source Threshold Voltage: 2.4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99