MSCSM70HM19CT3AG

Microchip Technology
494-MSCSM70HM19CT3AG
MSCSM70HM19CT3AG

Mfr.:

Description:
Discrete Semiconductor Modules PM-MOSFET-SIC-SBD-SP3F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 4   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,20 € 648,80 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Discrete Semiconductor Modules
RoHS:  
MOSFET-SiC SBD Modules
Full Bridge
SiC
1.5 V
700 V
- 10 V, + 25 V
Screw Mount
SP3F
- 40 C
+ 125 C
Bulk
Brand: Microchip Technology
Fall Time: 20 ns
Id - Continuous Drain Current: 124 A
Pd - Power Dissipation: 365 W
Product Type: Discrete Semiconductor Modules
Rds On - Drain-Source Resistance: 19 mOhms
Rise Time: 35 ns
Factory Pack Quantity: 1
Subcategory: Discrete Semiconductor Modules
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 40 ns
Vds - Drain-Source Breakdown Voltage: 700 V
Vgs th - Gate-Source Threshold Voltage: 1.9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409100
USHTS:
8541290065
ECCN:
EAR99