MSCSM120HM16CTBL3NG

Microchip Technology
579-SM120HM16CTBL3NG
MSCSM120HM16CTBL3NG

Mfr.:

Description:
Discrete Semiconductor Modules PM-MOSFET-SIC-SBD-BL3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
391,46 € 391,46 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Discrete Semiconductor Modules
MOSFET-SiC SBD Modules
MOSFET / SiC SBD
SiC
1.5 V
1.2 kV
- 10 V, + 25 V
Screw Mount
- 55 C
+ 175 C
Brand: Microchip Technology
Configuration: Full Bridge
Fall Time: 25 ns
Id - Continuous Drain Current: 150 A
Pd - Power Dissipation: 560 W
Product Type: Discrete Semiconductor Modules
Rds On - Drain-Source Resistance: 16 mOhms
Rise Time: 30 ns
Factory Pack Quantity: 1
Subcategory: Discrete Semiconductor Modules
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 30 ns
Vds - Drain-Source Breakdown Voltage: 1.2 kV
Vgs th - Gate-Source Threshold Voltage: 1.8 V
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
8541290000
USHTS:
8541290065
ECCN:
EAR99