MSCGLQ50DH120CTBL2NG

Microchip Technology
579-LQ50DH120CTBL2NG
MSCGLQ50DH120CTBL2NG

Mfr.:

Description:
IGBT Modules PM-IGBT-SBD-BL2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,42 € 99,42 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: IGBT Modules
IGBT Modules
Asymmetrical Bridge
1.2 kV
2.4 V
110 A
150 nA
375 W
- 55 C
+ 175 C
Brand: Microchip Technology
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Factory Pack Quantity: 1
Subcategory: IGBTs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

High-Speed IGBT4 Power Modules

Microchip Technology High-Speed IGBT4 Power Modules feature low voltage drop, low leakage current, and low switching losses. These modules operate at 1200V collector-emitter voltage (VCES) and provide very low stray inductance, Kelvin emitter/source for an easy drive, and extended temperature range. The benefits of IGBT4 modules are high-efficiency converters, offer outstanding performance at high-frequency operation, low profile, and low junction-to-heatsink thermal resistance. These modules are used in applications like high-reliability power systems, AC switches, high-efficiency AC/DC and DC/AC converters, and motor control.