MSC400SMA330B4

Microchip Technology
579-MSC400SMA330B4
MSC400SMA330B4

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 3300 V 400 mOhm TO-247-4

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
TO-247-4
N-Channel
1 Channel
3.3 kV
11 A
400 mOhms
- 10 V, + 23 V
2.97 V
37 nC
- 55 C
+ 150 C
131 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 20 ns
Packaging: Tube
Product: MOSFETs
Product Type: SiC MOSFETS
Rise Time: 8 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 16 ns
Typical Turn-On Delay Time: 16 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99