MSC080SMA120SCT/RM

Microchip Technology
579-MSC8SMA120SCTRM
MSC080SMA120SCT/RM

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 1200 V 80 mOhm PSMT

Lifecycle:
New Product:
New from this manufacturer.
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
4 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
9,77 € 977,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
TO-268-3
N-Channel
1.2 kV
38 A
100 mOhms
- 10 V, + 23 V
5 V
64 nC
- 55 C
+ 175 C
209 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Fall Time: 19 ns
Packaging: Reel
Product: MOSFETs
Product Type: SiC MOSFETS
Rise Time: 11 ns
Factory Pack Quantity: 100
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Type: mSiC MOSFET
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 13 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.