MRH25N45T1SR

Microchip Technology
579-MRH25N45T1SR
MRH25N45T1SR

Mfr.:

Description:
MOSFETs RH MOSFET 250V TO-254AA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
656,27 € 65.627,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Si
- 20 V, 20 V
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: MOSFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
9A515.e.1