MQ2N4860UB/TR

Microchip Technology
579-MQ2N4860UBTR
MQ2N4860UB/TR

Mfr.:

Description:
JFETs JFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,28 € 7.328,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: JFETs
Si
SMD/SMT
Single
30 V
- 30 V
100 mA
40 Ohms
1.8 W
- 65 C
+ 200 C
Brand: Microchip Technology
Maximum Drain Gate Voltage: 30 V
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP