MO9082-01

Microchip Technology
494-MO9082-01
MO9082-01

Mfr.:

Description:
RF Modules K-BAND TRANSCEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
220,80 € 5.520,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Modules
RoHS: N
RF Transceivers
20 mW
6 V
8 V
- 30 C
+ 70 C
Bulk
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 6 V to 8 V
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620090
USHTS:
8543708000
ECCN:
EAR99