MML4401-GM3/TR

Microchip Technology
579-MML4401-GM3/TR
MML4401-GM3/TR

Mfr.:

Description:
PIN Diodes Si Limiter Non Hermetic Plastic SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,64 € 5.640,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PIN Diodes
RoHS:  
75 V
1.5 pF
100 mA
- 55 C
+ 150 C
SMD/SMT
GM2
Brand: Microchip Technology
Carrier Life: 10 ns
Configuration: Single
Ir - Reverse Current: 10 uA
Maximum Series Resistance @ Minimum IF: 2.5 Ohms
Product Type: PIN Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Fast Surface Mount MRI Protection Diode
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP