MIC94310-GYM5-T5

Microchip Technology
998-MIC94310-GYM5T5
MIC94310-GYM5-T5

Mfr.:

Description:
LDO Voltage Regulators 200mA Ripple Blocker w/ Fixed V Follower

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Microchip Technology MIC94310-GYM5-TR
Microchip Technology
LDO Voltage Regulators 200mA LDO with Ripple Blocker

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOT-23-5
1.8 V
200 mA
1 Output
Positive
1.8 V
3.6 V
57 dB
Fixed
- 40 C
+ 125 C
100 mV
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 40 mV
Line Regulation: 0.01 %
Load Regulation: 4 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Part # Aliases: MIC94310-GYM5 T5
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99