MIC94310-DYMT-TR

Microchip Technology
998-MIC94310-DYMTTR
MIC94310-DYMT-TR

Mfr.:

Description:
LDO Voltage Regulators 200mA Ripple Blocker, with Fixed Output Voltage Follower

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.945

Stock:
9.945 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9945 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,279 € 6,98 €
0,267 € 26,70 €
0,26 € 260,00 €
Full Reel (Order in multiples of 5000)
0,235 € 1.175,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MLF-4
1.85 V
200 mA
1 Output
Positive
1.8 V
3.6 V
Fixed
- 40 C
+ 125 C
100 mV
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Part # Aliases: MIC94310-DYMT TR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Datacom

Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any data center infrastructure equipment with solutions supporting high densities, low latency, flexibility, compatibility, and scalability.

MIC943x0 Ripple Blocker™ ICs

Microchip MIC943x0 Ripple Blocker™ ICs are designed to provide more efficient noise suppression for today's highly sensitive data and image capturing systems. MIC94300 integrates a low-RDS(ON) current-limit switch and a low-pass filter that passes DC and blocks the AC component of the input voltage. MIC94310 is a high-performance, low dropout regulator that offers better PSRR performance from DC to 5MHz than discrete solutions. Both ICs feature an active-high enable pin for power sequencing.