MIC920YC5-TR

Microchip Technology
998-MIC920YC5TR
MIC920YC5-TR

Mfr.:

Description:
Operational Amplifiers - Op Amps Op Amp 3000V/us, 550uA, 80MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.291

Stock:
6.291 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
Full Reel (Order in multiples of 3000)
0,404 € 1.212,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
80 MHz
3 kV/us
300 uV
230 nA
9 V, +/- 9 V
2.5 V, +/- 2.5 V
550 uA
65 mA
91 dB
11 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 115 MHz
Amplifier Type: General Purpose Amplifier
Brand: Microchip Technology
Ios - Input Offset Current: 40 nA
Maximum Dual Supply Voltage: +/- 9 V
Minimum Dual Supply Voltage: +/- 2.5 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 104 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Topology: Single
Vcm - Common Mode Voltage: - 7.25 V to 7.25 V
Part # Aliases: MIC920YC5 TR
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.