MIC841NYC5-T5

Microchip Technology
579-MIC841NYC5-T5
MIC841NYC5-T5

Mfr.:

Description:
Analog Comparators UnderVoltage Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.151

Stock:
2.151 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,55 € 13,75 €
0,49 € 49,00 €
Full Reel (Order in multiples of 500)
0,489 € 244,50 €
0,488 € 2.440,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,66 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SC-70-5
1 Channel
Open Drain
10 us
General Purpose with Reference
1.5 V
5.5 V
1.5 uA
20 mA
- 40 C
+ 85 C
MIC841
Reel
Cut Tape
Brand: Microchip Technology
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99